The WR08X4700FGL is a 0805 thick film resistor from Walsin with a resistance of 470 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. This resistor is RoHS compliant and features a compact 1.25mm depth and 2mm length.
Walsin WR08X4700FGL technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR08X4700FGL to view detailed technical specifications.
No datasheet is available for this part.