The WR10X1000FTL resistor from Walsin features a 100 ohm resistance value with a tolerance of 1%. It has a thick film construction and is packaged in a 1210 case. The resistor measures 2.6mm in depth and 3.1mm in length. It operates over a temperature range of -55°C to 155°C and is available on tape and reel for easy handling. The WR10X1000FTL is RoHS compliant.
Walsin WR10X1000FTL technical specifications.
| Package/Case | 1210 |
| Depth | 2.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR10X1000FTL to view detailed technical specifications.
No datasheet is available for this part.