The WR12X101JGL resistor from Walsin is a 1206 package thick film device with a resistance of 100 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. The resistor is RoHS compliant and features a length of 3.1mm and a depth of 1.6mm.
Walsin WR12X101JGL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X101JGL to view detailed technical specifications.
No datasheet is available for this part.