Walsin WR12X152JGLJ technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Length | 3.1mm |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X152JGLJ to view detailed technical specifications.
No datasheet is available for this part.