The WR18X101JTL resistor from Walsin features a 100R thick film resistance value with a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1218 case and is available on tape and reel. It is RoHS compliant and does not meet military standards.
Walsin WR18X101JTL technical specifications.
| Package/Case | 1218 |
| Depth | 4.6mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR18X101JTL to view detailed technical specifications.
No datasheet is available for this part.