The WR20X1201FTL resistor is a 2010 package thick film resistor with a resistance of 1.2kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel form and is compliant with RoHS regulations.
Walsin WR20X1201FTL technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR20X1201FTL to view detailed technical specifications.
No datasheet is available for this part.