The WR25X2201FTL resistor from Walsin is a 2.2kR thick film device packaged in a 2512 case. It has a tolerance of 1% and operates over a temperature range of -55°C to 155°C. The resistor is available on tape and reel for high-volume applications.
Walsin WR25X2201FTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR25X2201FTL to view detailed technical specifications.
No datasheet is available for this part.