The WR25X2R7JTL resistor from Walsin is a 2.7kΩ thick film device with a 5% tolerance. It is packaged in a 2512 case and has a length of 6.4mm and a depth of 3.2mm. The resistor operates between -55°C and 155°C. It is RoHS compliant and available on tape and reel.
Walsin WR25X2R7JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR25X2R7JTL to view detailed technical specifications.
No datasheet is available for this part.