The WR25X471JTL resistor from Walsin features a 2512 package with dimensions of 3.2mm depth and 6.4mm length. It has a resistance of 470 ohms with a tolerance of 5% and is constructed using thick film technology. Operating temperature range is from -55°C to 155°C. This resistor is RoHS compliant and available in tape and reel packaging.
Walsin WR25X471JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR25X471JTL to view detailed technical specifications.
No datasheet is available for this part.