Walther 10003 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Walther 10003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
