Walther 10150 technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Rubber, Plastic |
| Max Voltage Rating (AC) | 25V |
| Mount | Board |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| RMS Current (Irms) | 16A |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 24V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 10150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.