
General purpose power receptacle, 16A current rating, 400V AC/DC voltage rating, featuring 5 contacts with nickel plating. Constructed from durable plastic with polycarbonate insulation, this socket is designed for external fixing with a single floor entry on the top. It is RoHS compliant.
Walther 110 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Receptacle |
| Insulation Material | Polycarbonate |
| Material | Plastic |
| Mount | Socket |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
