Walther 110306 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Walther 110306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.