Walther 110406 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 110406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.