Walther 119406 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Material | Plastic |
| Number of Contacts | 4 |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 119406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.