
Red surface socket receptacle with 400V AC/DC voltage rating and 63A current capacity. Features 6 contacts, IP67 environmental protection, and aluminium/plastic construction. Designed for solder termination, this lead-free component offers robust connectivity.
Walther 169 technical specifications.
| Current Rating | 63A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Aluminium, Plastic |
| Mount | Socket |
| Number of Contacts | 6 |
| Packaging | Bag |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
