
Walther 210 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 210 to view detailed technical specifications.
No datasheet is available for this part.