Walther 210306CL technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Material | Polycarbonate |
| Number of Contacts | 3 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Walther 210306CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.