
General purpose, 5-contact, male power connector rated for 63A and 400V AC/DC. Features a robust plastic construction and IP67 waterproof rating, ensuring reliable performance in demanding environments. Includes an integrated cable gland for secure cable termination. Lead-free and supplied in bulk packaging.
Walther 269 technical specifications.
| Current Rating | 63A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
