Walther 319 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| RMS Current (Irms) | 16A |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.