Walther 319306 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Plastic |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Walther 319306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.