Walther 369406 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 63A |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 63A |
| Termination | Cable |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 369406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.