Walther 5313316 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 5313316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.