Walther 5313416 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| RMS Current (Irms) | 16A |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 5313416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.