Walther 630 technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Steel, Plastic |
| Mount | Panel |
| Number of Contacts | 5 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Thickness | 813um |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
