Wamco WL-1030QD1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.5mA |
| Lens Style | Dome |
| Life (Hours) | 25Hour |
| Mount | Snap in |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1030QD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.