Wamco WL-1051QC3 technical specifications.
| Color | Orange |
| Current Rating | 1.5mA |
| Mount | Snap in |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1051QC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.