Wamco WL-1061C5 technical specifications.
| Color | Green |
| Current Rating | 1.5mA |
| Illumination Color | Green |
| Mount | Snap in |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1061C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.