Wamco WL-1061D5 technical specifications.
| Color | Green |
| Current Rating | 1.5mA |
| Mount | Snap in |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1061D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.