Wamco WL-1090C3-12V technical specifications.
| Color | Orange |
| Current Rating | 80mA |
| Lens Color | Orange |
| Mount | Snap in |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1090C3-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.