Wamco WL-1309 technical specifications.
| Current Rating | 520mA |
| Lens Color | Clear |
| Resistance | -2R |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Wamco WL-1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.