
Wamco WL-1512125W3D technical specifications.
| Color | White |
| Current Rating | 14mA |
| Lens Color | White |
| Luminous Intensity | 720mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1512125W3D to view detailed technical specifications.
No datasheet is available for this part.
