
WAMCO WL-1512135B3 LED BULB, MIDGET GROOVE/S5.7S, BLUE
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 14mA |
| Lens Color | Blue |
| Luminous Intensity | 680mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| Wavelength | 470nm |
| RoHS | Compliant |
