Wamco WL-1820 technical specifications.
| Current Rating | 100mA |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.