Wamco WL-18602251 technical specifications.
| Current Rating | 15mA |
| Lens Color | Green |
| Mount | Base |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.