Wamco WL-1860225W3D technical specifications.
| Color | White |
| Current Rating | 15mA |
| Lens Color | White |
| Luminous Intensity | 800mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1860225W3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.