Wamco WL-18602357 technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Lens Color | Blue |
| Luminous Intensity | 700mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.