Wamco WL-18602450 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Lens Color | Red |
| Luminous Intensity | 2.5cd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 28V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.