Wamco WL-18602452 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Lens Color | Yellow |
| Luminous Intensity | 600mcd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 28V |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.