Wamco WL-1860245W3 technical specifications.
| Color | White |
| Current Rating | 15mA |
| Lens Color | White |
| Luminous Intensity | 1.7cd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1860245W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.