Wamco WL-18606137 technical specifications.
| Current Rating | 5mA |
| Lens Color | Blue |
| Luminous Intensity | 250mcd |
| Mount | Base |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18606137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.