Wamco WL-18606232 technical specifications.
| Current Rating | 3mA |
| Lens Color | Yellow |
| Luminous Intensity | 150mcd |
| Mount | Base |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18606232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.