Wamco WL-18620350 technical specifications.
| Current Rating | 17mA |
| Lens Color | Red |
| Mount | Base |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18620350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.