Wamco WL-1862035W3D technical specifications.
| Color | White |
| Current Rating | 17mA |
| Lens Color | White |
| Luminous Intensity | 900mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1862035W3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.