Wamco WL-18626130 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Lens Color | Red |
| Luminous Intensity | 2.4cd |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 130V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18626130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.