Wamco WL-18626231 technical specifications.
| Color | Green |
| Current Rating | 3A |
| Lens Color | Green |
| Luminous Intensity | 1.41cd |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18626231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.