Wamco WL-19010451 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Style | Flat |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19010451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.