Wamco WL-19012353 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 13mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19012353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.