Wamco WL-19080455 technical specifications.
| Color | Green |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Luminous Intensity | 1.4cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19080455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.