Wamco WL-19080457 technical specifications.
| Color | Blue |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Luminous Intensity | 700mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19080457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.